395-062-524-212

Heilind Number:EDA395-062-524-212
Manufacturer:EDAC
Manufacturer Number:395-062-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a compact design including two rows and 62 positions, it offers ample space for seamless data transmission. Crafted with precision, the connector guarantees reliable performance, thanks to its copper alloy contacts and .1-inch pitch. Ideal for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.