395-062-524-403

Heilind Number:EDA395-062-524-403
Manufacturer:EDAC
Manufacturer Number:395-062-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-403

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector, designed for seamless integration in high-performance electronic systems. This straight-mount connector boasts 62 positions, ensuring ample connectivity for your circuit boards. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in even the most demanding environments. With a contact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component, where quality meets performance.