395-062-524-458

Heilind Number:EDA395-062-524-458
Manufacturer:EDAC
Manufacturer Number:395-062-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-458

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts 62 positions with a single row layout, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your electronic assemblies with this essential connector, perfect for various applications.