395-062-524-504

Heilind Number:EDA395-062-524-504
Manufacturer:EDAC
Manufacturer Number:395-062-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-504

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features two rows with a total of 62 positions, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure connections. Its straight mount orientation makes it perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both commercial and industrial use. Elevate your electronic projects with this essential component.