395-062-524-803

Heilind Number:EDA395-062-524-803
Manufacturer:EDAC
Manufacturer Number:395-062-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-803

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Perfect for seamless integration in black-themed setups, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power delivery with a current rating of 3A. Boasting 62 positions, it accommodates multiple connections, while its straight mount orientation and compact design make it ideal for space-conscious installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.