395-062-524-878

Heilind Number:EDA395-062-524-878
Manufacturer:EDAC
Manufacturer Number:395-062-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-524-878

Detailed Description

Enhance your circuitry with our premium Board To Board PCB Connector in sleek black. Designed for seamless power transmission, this connector features 62 positions across two rows with a pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity experience with this essential component.