395-062-525-101

Heilind Number:EDA395-062-525-101
Manufacturer:EDAC
Manufacturer Number:395-062-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance 395-062-525-101 Board To Board PCB Connector. Featuring 62 positions in a single row configuration, this connector ensures seamless communication between PCBs. The black UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy integration into your circuit designs. Trust in the quality and functionality of this component, essential for any electronic assembly project.