395-062-525-102

Heilind Number:EDA395-062-525-102
Manufacturer:EDAC
Manufacturer Number:395-062-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-102

Detailed Description

Introducing our high-performance Board To Board PCB Connector, meticulously designed for seamless connectivity in electronic systems. This essential component features 62 gold-plated copper alloy contacts, ensuring reliable data transmission with minimal signal loss. The connector’s straight mount orientation and compact size make it ideal for space-efficient PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and fire resistance, suitable for a wide range of industrial applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your system’s connectivity with the 395-062-525-102 Board To Board PCB Connector.