395-062-525-104

Heilind Number:EDA395-062-525-104
Manufacturer:EDAC
Manufacturer Number:395-062-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-104

Detailed Description

Introducing the 395-062-525-104, a cutting-edge board to board PCB connector designed for seamless electronic connectivity. Crafted with precision and durability in mind, this connector features 62 positions for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only looks professional but also ensures safety and reliability. With a low amperage of 3A and copper alloy contact material, this connector guarantees stable performance. Its straight mount orientation and compact .1 inch pitch make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust the 395-062-525-104 to deliver seamless connectivity in your electronic projects.