395-062-525-107

Heilind Number:EDA395-062-525-107
Manufacturer:EDAC
Manufacturer Number:395-062-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-107

Detailed Description

Introducing our 395-062-525-107 Black Board-to-Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row design and 62 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in both industrial and commercial applications. Its straight mount orientation and precise pitch of .1 inches with row spacing of .2 inches allow for easy and secure installation on your PCB. Trust in the quality and efficiency of our connector to power your electronic devices with seamless connectivity.