395-062-525-108

Heilind Number:EDA395-062-525-108
Manufacturer:EDAC
Manufacturer Number:395-062-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-108

Detailed Description

Introducing the 395-062-525-108, a high-performance black Card Edge Connector meticulously engineered for seamless board-to-board PCB connections. This connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With a single row design and a convenient pitch of .1 inch, it offers 62 positions for seamless connectivity. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal signal transmission. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical electronic systems. Explore the full range of features and benefits and elevate your PCB connectivity experience with the 395-062-525-108.