395-062-525-178

Heilind Number:EDA395-062-525-178
Manufacturer:EDAC
Manufacturer Number:395-062-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-178

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector, SKU 395-062-525-178. Designed for reliability and ease of use, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless connectivity in tight spaces. The 62 copper alloy contact positions guarantee efficient signal transmission. Whether you're a professional or a DIY enthusiast, you'll appreciate its straight mount orientation, facilitating quick and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in its quality construction and make it a staple in your electronic projects. Elevate your connectivity game with this essential component from our extensive lineup of connectors.