395-062-525-201

Heilind Number:EDA395-062-525-201
Manufacturer:EDAC
Manufacturer Number:395-062-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-201

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, the ultimate solution for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 62 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it guarantees secure and efficient data transfer. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in the superior quality of our connector to optimize the performance of your electronic systems.