395-062-525-207

Heilind Number:EDA395-062-525-207
Manufacturer:EDAC
Manufacturer Number:395-062-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-207

Detailed Description

Introducing our high-performance 395-062-525-207 Black Card Edge Connector, designed to deliver reliable and efficient connectivity in a variety of applications. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 62 positions for seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in challenging environments. Trust in the exceptional quality and performance of this connector for your PCB assembly needs.