395-062-525-212

Heilind Number:EDA395-062-525-212
Manufacturer:EDAC
Manufacturer Number:395-062-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-212

Detailed Description

Introducing our 395-062-525-212 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of 62 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient connections. The straight mount orientation allows for easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the quality and performance of our board-to-board connector to keep your electronics running smoothly.