395-062-525-288

Heilind Number:EDA395-062-525-288
Manufacturer:EDAC
Manufacturer Number:395-062-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-288

Detailed Description

Introducing the 395-062-525-288, a cutting-edge black PCB connector designed for seamless board-to-board integration. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring two rows of high-performance copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity with 62 positions for versatile use. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in the 395-062-525-288 for efficient and secure interconnection solutions in your projects.