395-062-525-403

Heilind Number:EDA395-062-525-403
Manufacturer:EDAC
Manufacturer Number:395-062-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-403

Detailed Description

Introducing our 395-062-525-403 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this black connector boasts 62 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Each contact is crafted from Copper Alloy, providing optimal conductivity and longevity. Whether you're working on consumer electronics or industrial applications, this straight-mount connector is the perfect choice for secure board-to-board connections. Trust in our 395-062-525-403 for seamless, high-speed data transfer and robust performance.