395-062-525-404

Heilind Number:EDA395-062-525-404
Manufacturer:EDAC
Manufacturer Number:395-062-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-404

Detailed Description

Introducing the 395-062-525-404, a cutting-edge black PCB connector designed for seamless board-to-board connectivity. With an amperage rating of 3 A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in use. Featuring a single row with 62 positions, and a pitch of .1 inches, it offers high-density connectivity with precision. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries, from telecommunications to industrial automation. Trust in the 395-062-525-404 for superior performance in your PCB assembly needs.