395-062-525-407

Heilind Number:EDA395-062-525-407
Manufacturer:EDAC
Manufacturer Number:395-062-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-407

Detailed Description

Introducing the 395-062-525-407, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a sleek black housing made from UL 94V-0 thermoplastic polyester, this connector not only looks sleek but also ensures durability and safety. Featuring 62 positions and a 1-row design with a pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust the 395-062-525-407 to deliver optimal performance in your PCB assembly projects.