395-062-525-408

Heilind Number:EDA395-062-525-408
Manufacturer:EDAC
Manufacturer Number:395-062-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-408

Detailed Description

Introducing our high-performance Black Card Edge Connector, featuring a sleek design and robust construction for seamless connectivity in PCB applications. With an amperage rating of 3A, this connector ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a single row layout with 62 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Designed for straight mounting orientation, installation is simple and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of industrial and electronic applications. Trust in our Connector for reliable and high-speed data transmission on your PCBs.