395-062-525-412

Heilind Number:EDA395-062-525-412
Manufacturer:EDAC
Manufacturer Number:395-062-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-412

Detailed Description

Introducing our 395-062-525-412 Black Board to Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 62 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. From our lineup of premium connectors, this product exemplifies quality and performance, making it an essential component for your electronic projects.