395-062-525-458

Heilind Number:EDA395-062-525-458
Manufacturer:EDAC
Manufacturer Number:395-062-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-458

Detailed Description

Introducing our cutting-edge Black Card Edge Connector, SKU 395-062-525-458, designed for seamless board-to-board PCB connections in a variety of applications. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. The 62 copper alloy contacts ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.