395-062-525-502

Heilind Number:EDA395-062-525-502
Manufacturer:EDAC
Manufacturer Number:395-062-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-502

Detailed Description

Introducing the 395-062-525-502, a sleek and reliable board-to-board PCB connector designed for seamless connectivity in electronic devices. With a pitch of .1 inches and two rows comprising 62 positions, this connector ensures efficient data transfer within your circuitry. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both durability and optimal conductivity. The black housing color adds a touch of sophistication to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, the 395-062-525-502 is the perfect choice for your connectivity needs. Trust in its straight mount orientation to deliver consistent performance, making it a valuable addition to our extensive line of high-quality connectors.