395-062-525-504

Heilind Number:EDA395-062-525-504
Manufacturer:EDAC
Manufacturer Number:395-062-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-504

Detailed Description

Introducing our 395-062-525-504 Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Engineered for excellence, this connector features 62 positions spread across 2 rows, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the reliability and quality of our Board To Board PCB Connector for all your connectivity needs.