395-062-525-512

Heilind Number:EDA395-062-525-512
Manufacturer:EDAC
Manufacturer Number:395-062-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-512

Detailed Description

Introducing our 395-062-525-512 Black Card Edge Connector, designed for seamless connectivity in PCB applications. Featuring a dual-row design with 62 positions, this connector ensures efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The straight mount orientation allows for easy installation on circuit boards. Trust in this connector for exceptional signal integrity and longevity in your electronic projects.