395-062-525-578

Heilind Number:EDA395-062-525-578
Manufacturer:EDAC
Manufacturer Number:395-062-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-578

Detailed Description

Introducing our 395-062-525-578 Black Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures maximum safety and performance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 62 positions for versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this advanced connector for efficient and secure PCB interconnections in any application.