395-062-525-588

Heilind Number:EDA395-062-525-588
Manufacturer:EDAC
Manufacturer Number:395-062-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-588

Detailed Description

Introducing our 395-062-525-588 Black Board To Board PCB Connector, a high-performance solution designed for seamless electronic connections. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of 62 gold-plated Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable and efficient data transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures its suitability for various environments. Trust in the quality and precision of this connector for your next electronic project.