395-062-525-602

Heilind Number:EDA395-062-525-602
Manufacturer:EDAC
Manufacturer Number:395-062-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-602

Detailed Description

Introducing the 395-062-525-602, a high-performance black PCB connector designed for seamless board-to-board connectivity. With an amperage rating of 3A, this connector is perfect for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring 62 positions in a single row, it allows for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust the 395-062-525-602 for secure and stable board-to-board connections.