395-062-525-607

Heilind Number:EDA395-062-525-607
Manufacturer:EDAC
Manufacturer Number:395-062-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-607

Detailed Description

Introducing our high-performance 395-062-525-607 Black PCB Connector, designed for seamless board-to-board connectivity in electronic applications. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring 62 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The contact material of Copper Alloy further enhances conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this connector for seamless and secure connections in your PCB assemblies.