395-062-525-608

Heilind Number:EDA395-062-525-608
Manufacturer:EDAC
Manufacturer Number:395-062-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-608

Detailed Description

Introducing our 395-062-525-608 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal efficiency, this connector features 62 positions in a single row with a pitch of .1 inches, ensuring precise alignment and secure mating. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also adds a touch of sophistication to your PCB assembly. Engineered for reliability, the contact material is made of Copper Alloy, offering excellent conductivity. With a straight mount orientation and row spacing of .2 inches, this connector facilitates easy installation and enhances the overall connectivity of your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in the 395-062-525-608 Card Edge Connector for unparalleled performance and durability in your PCB designs.