395-062-525-658

Heilind Number:EDA395-062-525-658
Manufacturer:EDAC
Manufacturer Number:395-062-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-658

Detailed Description

Upgrade your connectivity with our cutting-edge 395-062-525-658 Board To Board PCB Connector. Designed for seamless integration, this sleek and reliable connector boasts a pitch of .1 inches and features 62 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance and efficient power transmission. With a straight mount orientation and single-row configuration, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connections with the 395-062-525-658 Connector.