395-062-525-688

Heilind Number:EDA395-062-525-688
Manufacturer:EDAC
Manufacturer Number:395-062-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-688

Detailed Description

Introducing our 395-062-525-688 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a compact pitch of .1 inch and a single row configuration, it offers easy integration into your PCB layout. The 62 copper alloy contact positions guarantee secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in the superior quality and performance of the 395-062-525-688 for all your connectivity needs.