395-062-525-802

Heilind Number:EDA395-062-525-802
Manufacturer:EDAC
Manufacturer Number:395-062-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-802

Detailed Description

Introducing the 395-062-525-802, a high-performance board-to-board PCB connector designed to elevate your electronic connections. This sleek and durable connector boasts a pitch of .1 inches, allowing for precise and secure mating with your PCB components. With two rows of 62 positions each, it offers ample connectivity options for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures seamless functionality in any setting. Upgrade your PCB connections with the 395-062-525-802 and experience unparalleled performance and durability.