395-062-525-803

Heilind Number:EDA395-062-525-803
Manufacturer:EDAC
Manufacturer Number:395-062-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-803

Detailed Description

Introducing our 395-062-525-803 Card Edge Connector, a reliable and high-performance solution for connecting PCBs. Designed for seamless integration, this connector features two rows with a total of 62 positions, allowing for efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with an operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation makes installation easy and hassle-free. Trust in our connector for your PCB connectivity needs, delivering exceptional performance and longevity.