395-062-525-804

Heilind Number:EDA395-062-525-804
Manufacturer:EDAC
Manufacturer Number:395-062-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-804

Detailed Description

Introducing our 395-062-525-804 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of 62 copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission efficiency. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in even the harshest environments. Trust in the 395-062-525-804 for your PCB connectivity needs, where quality meets innovation.