395-062-525-807

Heilind Number:EDA395-062-525-807
Manufacturer:EDAC
Manufacturer Number:395-062-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-807

Detailed Description

Introducing the 395-062-525-807 Board To Board PCB Connector, a sleek and reliable solution for seamless connectivity in electronic devices. Designed for high performance, this connector features 62 contact positions with a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105 °C. With a straight mount orientation and dual rows, it offers versatility in installation. Crafted with precision from Copper Alloy contact material, this connector provides excellent conductivity for uninterrupted signal flow. Trust in the 395-062-525-807 for optimal performance in your PCB assembly projects.