395-062-525-808

Heilind Number:EDA395-062-525-808
Manufacturer:EDAC
Manufacturer Number:395-062-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-808

Detailed Description

Enhance your electronic connections with our 395-062-525-808 Board to Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 62 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today with the 395-062-525-808.