395-062-525-858

Heilind Number:EDA395-062-525-858
Manufacturer:EDAC
Manufacturer Number:395-062-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-858

Detailed Description

Enhance your PCB connectivity with our 395-062-525-858 Board To Board PCB Connector. Engineered for high performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each crafted from reliable Copper Alloy, you can trust in seamless data transmission. The precise .1 inch pitch and .2 inch row spacing provide optimal efficiency in your circuitry layout. Featuring 62 positions, this connector offers ample connectivity options. Designed for straight mount orientation and tested to withstand temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your PCB connections with this essential component.