395-062-525-888

Heilind Number:EDA395-062-525-888
Manufacturer:EDAC
Manufacturer Number:395-062-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-525-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-525-888

Detailed Description

Introducing our 395-062-525-888 Black Board To Board PCB Connector, designed for high-performance connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Featuring two rows of 62 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contacts provide superior conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with ease.