395-062-540-101

Heilind Number:EDA395-062-540-101
Manufacturer:EDAC
Manufacturer Number:395-062-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this straight-mount connector features 62 positions in a single row, offering ample space for your circuits. The durable construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your system with this versatile and efficient connector.