395-062-540-108

Heilind Number:EDA395-062-540-108
Manufacturer:EDAC
Manufacturer Number:395-062-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-108

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, a reliable solution for seamless data transfer. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient performance. The 62 copper alloy contacts ensure secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your connectivity game with this essential component.