395-062-540-158

Heilind Number:EDA395-062-540-158
Manufacturer:EDAC
Manufacturer Number:395-062-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. Featuring a single row layout with 62 copper alloy contacts, each with a pitch of .1 inches, it guarantees seamless data transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for various applications. Upgrade your setup with this essential connector for optimal performance.