395-062-540-203

Heilind Number:EDA395-062-540-203
Manufacturer:EDAC
Manufacturer Number:395-062-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 62 positions with a 0.1-inch pitch and a durable housing made of UL 94V-0 Thermoplastic Polyester. The straight mount orientation ensures a secure fit, while the copper alloy contact material guarantees reliable conductivity. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronic systems with this black-colored connector, offering 3A amperage and efficient row spacing of 0.2 inches. Trust in its robust construction for long-lasting performance in your projects.