395-062-540-258

Heilind Number:EDA395-062-540-258
Manufacturer:EDAC
Manufacturer Number:395-062-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-258

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, each with 62 positions spaced at .1 inches, it allows for seamless data transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity game with this high-quality component.