395-062-540-412

Heilind Number:EDA395-062-540-412
Manufacturer:EDAC
Manufacturer Number:395-062-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester. With 62 positions and a single row configuration, it offers ample connectivity options for your electronic devices. The contact material, made of robust Copper Alloy, ensures reliable and efficient signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate your PCB projects.