395-062-540-478

Heilind Number:EDA395-062-540-478
Manufacturer:EDAC
Manufacturer Number:395-062-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-478

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this essential component boasts a black UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity in any setup. Featuring 62 copper alloy contacts, it guarantees reliable signal transmission with minimal interference. Engineered for versatility, this connector supports a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential connector and experience seamless performance like never before.