395-062-540-503

Heilind Number:EDA395-062-540-503
Manufacturer:EDAC
Manufacturer Number:395-062-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-503

Detailed Description

Enhance connectivity within electronic devices with this black Board To Board PCB Connector. Designed for seamless integration, it features a 2-row setup with a total of 62 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact point is made of high-quality Copper Alloy, promoting optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved during installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatility in placement, making it a valuable component in any electronic assembly project.