395-062-540-504

Heilind Number:EDA395-062-540-504
Manufacturer:EDAC
Manufacturer Number:395-062-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 62 positions with a pitch of .1 inches, allowing for efficient data transfer and communication. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and dual rows offer easy installation, while the copper alloy contact material guarantees optimal conductivity. Upgrade your connectivity solutions with this black connector, ideal for a variety of applications.