395-062-540-558

Heilind Number:EDA395-062-540-558
Manufacturer:EDAC
Manufacturer Number:395-062-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector guarantees reliable power delivery at an amperage of 3A. Its two rows of 62 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and secure connections for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component for any PCB project. Trust in its quality and performance to streamline your connectivity needs.