395-062-540-578

Heilind Number:EDA395-062-540-578
Manufacturer:EDAC
Manufacturer Number:395-062-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-540-578

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 62 positions across 2 rows, ensuring seamless connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging industrial environments. Upgrade your connectivity solutions with this essential component.